
ISL59886ISZ | |
|---|---|
DigiKey Part Number | 2156-ISL59886ISZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59886ISZ |
Description | IC SEPARATOR VID SYNC AUTO 8SOIC |
Customer Reference | |
Detailed Description | Video Separator IC 8-SOIC Package |
Category | Function Separator |
Manufacturer Intersil | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
| Bulk: | 6733 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,26634 € | 255,80 € |
| Unit Price without VAT: | 1,26634 € |
|---|---|
| Unit Price with VAT: | 1,50694 € |

