
ISL59886ISZ-T7 | |
|---|---|
DigiKey Part Number | 2156-ISL59886ISZ-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59886ISZ-T7 |
Description | IC SEPARATOR VID SYNC AUTO 8SOIC |
Customer Reference | |
Detailed Description | Video IC 8-SOIC Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | HD Video | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 44000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,28228 € | 259,02 € |
| Unit Price without VAT: | 1,28228 € |
|---|---|
| Unit Price with VAT: | 1,52591 € |

