
ISL59885IS-T7 | |
|---|---|
DigiKey Part Number | 2156-ISL59885IS-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59885IS-T7 |
Description | SYNC SEPARATOR IC, PDSO8 |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

