
ISL59831IRTZ-T7 | |
|---|---|
DigiKey Part Number | 2156-ISL59831IRTZ-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59831IRTZ-T7 |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter 12-TDFN (4x3) |
Datasheet | Datasheet |
Category | Current - Supply 6 mA |
Manufacturer Intersil | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply, Single/Dual (±) 3V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Reconstruction Filter | Package / Case 12-WFDFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 12-TDFN (4x3) |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,63200 € | 254,76 € |
| Unit Price without VAT: | 4,63200 € |
|---|---|
| Unit Price with VAT: | 5,51208 € |

