
ISL59830IAZ-T13 | |
|---|---|
DigiKey Part Number | 2156-ISL59830IAZ-T13-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59830IAZ-T13 |
Description | VIDEO AMPLIFIER, 3 CHANNEL(S), 1 |
Customer Reference | |
Detailed Description | Video Amp 3 Driver 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL59830IAZ-T13 Models |
Category | Slew Rate 500V/µs |
Manufacturer Intersil | Current - Supply 120 mA |
Packaging Bulk | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 3V ~ 3.6V |
Applications Driver | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 16-QSOP |
-3db Bandwidth 200 MHz |
| Bulk: | 6100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,86978 € | 254,29 € |
| Unit Price without VAT: | 1,86978 € |
|---|---|
| Unit Price with VAT: | 2,22504 € |

