
ISL5961/2IB | |
|---|---|
DigiKey Part Number | 2156-ISL5961/2IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5961/2IB |
Description | IC DAC 14BIT 28-SOIC |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Intersil | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Obsolete | INL/DNL (LSB) ±2.5, ±1.5 |
Number of Bits 14 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Output Type Current - Unbuffered | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Differential Output Yes | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
| Tube: | 276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,76118 € | 250,94 € |
| Unit Price without VAT: | 14,76118 € |
|---|---|
| Unit Price with VAT: | 17,56580 € |

