
ISL59530IKZ | |
|---|---|
DigiKey Part Number | 2156-ISL59530IKZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59530IKZ |
Description | XPOINT SWITCH, 16 CH, PBGA356 |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 356-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:16 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 356-BBGA | |
Supplier Device Package | 356-PBGA (27x27) |
| Tray: | 181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 76,66333 € | 229,99 € |
| Unit Price without VAT: | 76,66333 € |
|---|---|
| Unit Price with VAT: | 91,22936 € |

