
ISL59482IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL59482IRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59482IRZ |
Description | VIDEO MULTIPLEXER, 3 FUNC, 2 CHA |
Customer Reference | |
Detailed Description | Video Amp 3 4:1 Multiplexer-Amplifier 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | 4:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 520 MHz | |
Slew Rate | 1600V/µs | |
Current - Supply | 88 mA | |
Current - Output / Channel | 180 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |
| Bulk: | 886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 10,02615 € | 260,68 € |
| Unit Price without VAT: | 10,02615 € |
|---|---|
| Unit Price with VAT: | 11,93112 € |

