
ISL59444IB | |
|---|---|
DigiKey Part Number | 2156-ISL59444IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59444IB |
Description | VIDEO MULTIPLEXER |
Customer Reference | |
Detailed Description | Video Amp 1 4:1 Multiplexer-Amplifier 16-SOIC |
Datasheet | Datasheet |
Category | Slew Rate 1515V/µs |
Manufacturer Intersil | Current - Supply 18 mA |
Packaging Tube | Current - Output / Channel 180 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V |
Applications 4:1 Multiplexer-Amplifier | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 GHz | Supplier Device Package 16-SOIC |
| Tube: | 1085 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,40519 € | 254,95 € |
| Unit Price without VAT: | 2,40519 € |
|---|---|
| Unit Price with VAT: | 2,86218 € |

