
ISL59440IAZ-T13 | |
|---|---|
DigiKey Part Number | 2156-ISL59440IAZ-T13-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59440IAZ-T13 |
Description | VIDEO MULTIPLEXER |
Customer Reference | |
Detailed Description | Video Amp 1 4:1 Multiplexer-Amplifier 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | 4:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1470V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Bulk: | 1332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,43207 € | 257,06 € |
| Unit Price without VAT: | 4,43207 € |
|---|---|
| Unit Price with VAT: | 5,27416 € |

