
ISL59424IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL59424IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL59424IRZ |
Description | VIDEO MULTIPLEXER |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 24-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 1 GHz | |
Slew Rate | 1200V/µs | |
Current - Supply | 39 mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) |
| Tube: | 1623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,71800 € | 261,54 € |
| Unit Price without VAT: | 8,71800 € |
|---|---|
| Unit Price with VAT: | 10,37442 € |

