Video Amp, 1 Buffer SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL59112IEZ-T7

DigiKey Part Number
2156-ISL59112IEZ-T7-ILTR-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL59112IEZ-T7
Description
VIDEO AMPLIFIER
Customer Reference
Detailed Description
Video Amp 1 Buffer SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ISL59112IEZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Buffer
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
40 MHz
Slew Rate
85V/µs
Current - Supply
2 mA
Current - Output / Channel
115 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289.636
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:289636
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
763,35711 €255,14 €
Unit Price without VAT:3,35711 €
Unit Price with VAT:3,99496 €