
ISL5857IA | |
|---|---|
DigiKey Part Number | 2156-ISL5857IA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5857IA |
Description | IC DAC 12BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Intersil | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Output Type Current - Unbuffered | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Differential Output Yes | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
| Tube: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,02643 € | 252,37 € |
| Unit Price without VAT: | 18,02643 € |
|---|---|
| Unit Price with VAT: | 21,45145 € |

