
ISL5829INZ | |
|---|---|
DigiKey Part Number | 2156-ISL5829INZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5829INZ |
Description | DAC, 2 FUNC, PARALLEL INPUT |
Customer Reference | |
Detailed Description | RF IC D/A Converter Cellular, EDGE, GSM, WCDMA Dual 12-Bit 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | RF Type Cellular, EDGE, GSM, WCDMA |
Manufacturer Intersil | Secondary Attributes Dual 12-Bit |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LQFP |
Function D/A Converter | Supplier Device Package 48-LQFP (7x7) |
| Tray: | 174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,88438 € | 254,15 € |
| Unit Price without VAT: | 15,88438 € |
|---|---|
| Unit Price with VAT: | 18,90241 € |

