
ISL5761/2IBZ | |
|---|---|
DigiKey Part Number | 2156-ISL5761/2IBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5761/2IBZ |
Description | IC DAC 10BIT A-OUT 28SOIC |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.1, ±0.1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount |
| Tube: | 130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,86763 € | 260,97 € |
| Unit Price without VAT: | 6,86763 € |
|---|---|
| Unit Price with VAT: | 8,17248 € |

