
ISL5761/2IAZ | |
|---|---|
DigiKey Part Number | 2156-ISL5761/2IAZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5761/2IAZ |
Description | IC DAC 10BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.1, ±0.1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,83477 € | 256,73 € |
| Unit Price without VAT: | 5,83477 € |
|---|---|
| Unit Price with VAT: | 6,94338 € |

