
ISL5586DIMZ | |
|---|---|
DigiKey Part Number | 2156-ISL5586DIMZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5586DIMZ |
Description | SLIC, 2-4 CONVERSION, BIPOLAR |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Intersil | Current - Supply 5mA |
Series | Power (Watts) 305 mW |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
| Tube: | 962 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,41125 € | 249,87 € |
| Unit Price without VAT: | 10,41125 € |
|---|---|
| Unit Price with VAT: | 12,38939 € |

