
ISL5585GCM | |
|---|---|
DigiKey Part Number | 2156-ISL5585GCM-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5585GCM |
Description | SLIC, 2-4 CONVERSION, BIPOLAR |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Intersil | Power (Watts) 305 mW |
Packaging Bag | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
| Bag: | 244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,48765 € | 254,58 € |
| Unit Price without VAT: | 7,48765 € |
|---|---|
| Unit Price with VAT: | 8,91030 € |

