
ISL5585FCM | |
|---|---|
DigiKey Part Number | 2156-ISL5585FCM-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5585FCM |
Description | SLIC, 2-4 CONVERSION, BIPOLAR |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Power (Watts) | 305 mW | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bag: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,75750 € | 252,12 € |
| Unit Price without VAT: | 15,75750 € |
|---|---|
| Unit Price with VAT: | 18,75143 € |

