
ISL5571AIBZ | |
|---|---|
DigiKey Part Number | 2156-ISL5571AIBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5571AIBZ |
Description | TELECOM CIRCUIT, 1-FUNC, BIMOS |
Customer Reference | |
Detailed Description | Telecom IC Access High Voltage Switch 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Function Access High Voltage Switch | Supplier Device Package 16-SOIC |
Number of Circuits 1 |
| Bag: | 153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,93788 € | 256,77 € |
| Unit Price without VAT: | 4,93788 € |
|---|---|
| Unit Price with VAT: | 5,87608 € |

