
ISL5571AIB-T | |
|---|---|
DigiKey Part Number | 2156-ISL5571AIB-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5571AIB-T |
Description | TELECOM CIRCUIT, 1-FUNC, BIMOS |
Customer Reference | |
Detailed Description | Telecom IC Access High Voltage Switch 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Access High Voltage Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,52155 € | 259,72 € |
| Unit Price without VAT: | 2,52155 € |
|---|---|
| Unit Price with VAT: | 3,00064 € |

