
ISL55291IUZ | |
|---|---|
DigiKey Part Number | 2156-ISL55291IUZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL55291IUZ |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 170 µV |
Mfr | Current - Supply 12mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 132 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 260V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 800 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 12 µA |
| Tube: | 23725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,56674 € | 256,07 € |
| Unit Price without VAT: | 5,56674 € |
|---|---|
| Unit Price with VAT: | 6,62442 € |

