
ISL55190IBZ | |
|---|---|
DigiKey Part Number | 2156-ISL55190IBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL55190IBZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 30mA |
Packaging Bulk | Current - Output / Channel 130 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 268V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 µA |
| Bulk: | 2222 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66582 € | 254,87 € |
| Unit Price without VAT: | 1,66582 € |
|---|---|
| Unit Price with VAT: | 1,98233 € |

