
ISL55112IRTZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL55112IRTZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL55112IRTZ-T |
Description | INTERFACE CIRCUIT, CMOS |
Customer Reference | |
Detailed Description | CCD Driver PMIC 24-TQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | CCD Driver | |
Current - Supply | 118mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x5) | |
Base Product Number |
| Bulk: | 937 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,39107 € | 254,33 € |
| Unit Price without VAT: | 3,39107 € |
|---|---|
| Unit Price with VAT: | 4,03537 € |

