
ISL55020IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL55020IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL55020IRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 16QFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 21mA |
Packaging Tube | Current - Output / Channel 150 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1200V/µs | Package / Case 16-VQFN Exposed Pad |
-3db Bandwidth 300 MHz | Supplier Device Package 16-QFN (4x4) |
Current - Input Bias 25 µA |
| Tube: | 7425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,80462 € | 255,22 € |
| Unit Price without VAT: | 2,80462 € |
|---|---|
| Unit Price with VAT: | 3,33750 € |

