
ISL55011IEZ-T7 | |
|---|---|
DigiKey Part Number | 2156-ISL55011IEZ-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL55011IEZ-T7 |
Description | IC AMP BLE 500MHZ-3GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth 500MHz ~ 3GHz SC-70-6 |
Datasheet | Datasheet |
Category | RF Type Bluetooth |
Manufacturer Intersil | Voltage - Supply 3.3V |
Packaging Bulk | Current - Supply 14mA |
Part Status Obsolete | Test Frequency 1GHz |
Frequency 500MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 14.4dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 15.4dB | Supplier Device Package SC-70-6 |
Noise Figure 3.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

