
ISL55008IEZ-T7 | |
|---|---|
DigiKey Part Number | 2156-ISL55008IEZ-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL55008IEZ-T7 |
Description | IC AMP BLE 500MHZ-3GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth 500MHz ~ 3GHz SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 3GHz | |
P1dB | 8.7dBm | |
Gain | 16.6dB | |
Noise Figure | 3.9dB | |
RF Type | Bluetooth | |
Voltage - Supply | 3.3V | |
Current - Supply | 20mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Bulk: | 2202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,29090 € | 258,18 € |
| Unit Price without VAT: | 1,29090 € |
|---|---|
| Unit Price with VAT: | 1,53617 € |

