RF Amplifier IC Bluetooth 500MHz ~ 3GHz SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL55007IEZ-T7

DigiKey Part Number
2156-ISL55007IEZ-T7-ILTR-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL55007IEZ-T7
Description
IC AMP BLE 500MHZ-3GHZ SC70-6
Customer Reference
Detailed Description
RF Amplifier IC Bluetooth 500MHz ~ 3GHz SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
500MHz ~ 3GHz
P1dB
6.8dBm
Gain
17.1dB
Noise Figure
3.8dB
RF Type
Bluetooth
Voltage - Supply
3.3V
Current - Supply
20.7mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.975
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:50975
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,29090 €258,18 €
Unit Price without VAT:1,29090 €
Unit Price with VAT:1,53617 €