
ISL55004IB | |
|---|---|
DigiKey Part Number | 2156-ISL55004IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL55004IB |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 8.5mA (x4 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Tube: | 11398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,79346 € | 254,63 € |
| Unit Price without VAT: | 9,79346 € |
|---|---|
| Unit Price with VAT: | 11,65422 € |

