
ISL55004IB-T13 | |
|---|---|
DigiKey Part Number | 2156-ISL55004IB-T13-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL55004IB-T13 |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 8.5mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 300V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 70 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 600 nA |
| Bulk: | 6577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,24377 € | 255,79 € |
| Unit Price without VAT: | 2,24377 € |
|---|---|
| Unit Price with VAT: | 2,67009 € |

