
ISL54502IRUZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL54502IRUZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54502IRUZ-T |
Description | IC SWITCH SPST-NCX1 5OHM 6UTDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 5Ohm 6-UTDFN (1.2x1) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 22ns, 15ns |
Manufacturer Intersil | -3db Bandwidth 350MHz |
Packaging Bulk | Charge Injection 16pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 6pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 25nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm | Package / Case 6-UFDFN |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Supplier Device Package 6-UTDFN (1.2x1) |
| Bulk: | 303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,53831 € | 255,36 € |
| Unit Price without VAT: | 1,53831 € |
|---|---|
| Unit Price with VAT: | 1,83059 € |

