
ISL54208IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL54208IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54208IRZ |
Description | SPDT, 2 FUNC, 1 CHANNEL, CMOS |
Customer Reference | |
Detailed Description | Audio, USB, Video Switch IC 2 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 4Ohm (Audio), 5Ohm (USB) |
Manufacturer Intersil | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Packaging Tube | -3db Bandwidth 630MHz |
Part Status Obsolete | Features Break-Before-Make, USB 2.0 |
Applications Audio, USB, Video | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit SPDT | Package / Case 10-VFDFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 10-TDFN (3x3) |
| Tube: | 3589 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,03976 € | 254,97 € |
| Unit Price without VAT: | 2,03976 € |
|---|---|
| Unit Price with VAT: | 2,42731 € |

