
ISL54208IRUZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL54208IRUZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54208IRUZ-T |
Description | SPDT, 2 FUNC, PQCC10 |
Customer Reference | |
Detailed Description | Audio, USB, Video Switch IC 2 Channel 10-UTQFN (2.1x1.6) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 4Ohm (Audio), 5Ohm (USB) |
Manufacturer Intersil | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Packaging Bulk | -3db Bandwidth 630MHz |
Part Status Obsolete | Features Break-Before-Make, USB 2.0 |
Applications Audio, USB, Video | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit SPDT | Package / Case 10-UFQFN |
Number of Channels 2 | Supplier Device Package 10-UTQFN (2.1x1.6) |
| Bulk: | 11619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,15025 € | 255,88 € |
| Unit Price without VAT: | 2,15025 € |
|---|---|
| Unit Price with VAT: | 2,55880 € |

