
ISL54206AIRTZ | |
|---|---|
DigiKey Part Number | 2156-ISL54206AIRTZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54206AIRTZ |
Description | SPDT, 2 FUNC, 1 CHANNEL, CMOS |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 4Ohm (Audio), 5Ohm (USB) |
Manufacturer Intersil | Voltage - Supply, Single (V+) 2.7V ~ 3.6V |
Packaging Tube | -3db Bandwidth 630MHz |
Part Status Obsolete | Features Break-Before-Make, USB 2.0 |
Applications Audio, USB | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Switch Circuit SPDT | Package / Case 10-VFDFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 10-TDFN (3x3) |
| Tube: | 1326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,78476 € | 255,22 € |
| Unit Price without VAT: | 1,78476 € |
|---|---|
| Unit Price with VAT: | 2,12386 € |

