
ISL54205BIRTZ | |
|---|---|
DigiKey Part Number | 2156-ISL54205BIRTZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54205BIRTZ |
Description | SPDT, 2 FUNC, 1 CHANNEL, CMOS |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 4Ohm (Audio), 5Ohm (USB) | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 630MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
| Tube: | 1741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,80727 € | 258,44 € |
| Unit Price without VAT: | 1,80727 € |
|---|---|
| Unit Price with VAT: | 2,15065 € |

