
ISL54102CQZ | |
|---|---|
DigiKey Part Number | 2156-ISL54102CQZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54102CQZ |
Description | CONSUMER CIRCUIT, PQFP128 |
Customer Reference | |
Detailed Description | Displays Interface 128-MQFP (14x20) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Intersil | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Package / Case 128-BFQFP |
Part Status Obsolete | Supplier Device Package 128-MQFP (14x20) |
Applications Displays | Mounting Type Surface Mount |
| Tray: | 330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,44000 € | 264,96 € |
| Unit Price without VAT: | 29,44000 € |
|---|---|
| Unit Price with VAT: | 35,03360 € |

