
ISL54101CQZ | |
|---|---|
DigiKey Part Number | 2156-ISL54101CQZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54101CQZ |
Description | CONSUMER CIRCUIT, PQFP128 |
Customer Reference | |
Detailed Description | Multimedia Displays, Test Equipment Interface 128-MQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Multimedia Displays, Test Equipment | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-MQFP (14x20) | |
Mounting Type | Surface Mount |
| Tray: | 201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,29083 € | 255,49 € |
| Unit Price without VAT: | 21,29083 € |
|---|---|
| Unit Price with VAT: | 25,33609 € |

