
ISL54051IRUZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL54051IRUZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54051IRUZ-T |
Description | IC SW SPST-NOX1 860MOHM 6UTDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 860mOhm (Typ) 6-UTDFN (1.2x1) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 24ns, 10ns |
Manufacturer Intersil | -3db Bandwidth 190MHz |
Packaging Bulk | Charge Injection 26pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 16pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 860mOhm (Typ) | Package / Case 6-UFDFN |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 6-UTDFN (1.2x1) |
| Bulk: | 1708 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,64323 € | 253,75 € |
| Unit Price without VAT: | 2,64323 € |
|---|---|
| Unit Price with VAT: | 3,14544 € |

