
ISL54049IRUZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL54049IRUZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54049IRUZ-T |
Description | IC SW SPST-NCX2 300MOHM 10UTQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 300mOhm (Typ) 10-UTQFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 40ns, 20ns |
Manufacturer Intersil | Charge Injection 170pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 62pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 300mOhm (Typ) | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package 10-UTQFN (1.8x1.4) |
Voltage - Supply, Single (V+) 1.65V ~ 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,93218 € | 255,10 € |
| Unit Price without VAT: | 2,93218 € |
|---|---|
| Unit Price with VAT: | 3,48929 € |

