
ISL54048IRUZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL54048IRUZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54048IRUZ-T |
Description | IC SW SPST-NOX2 300MOHM 10UTQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 300mOhm (Typ) 10-UTQFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | - | |
Charge Injection | 170pC | |
Channel Capacitance (CS(off), CD(off)) | 62pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.8x1.4) |
| Bulk: | 8536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,93218 € | 255,10 € |
| Unit Price without VAT: | 2,93218 € |
|---|---|
| Unit Price with VAT: | 3,48929 € |

