
ISL54004IRTZ | |
|---|---|
DigiKey Part Number | 2156-ISL54004IRTZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54004IRTZ |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 20-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.23W x 1 @ 8Ohm; 215mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-TQFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad |
| Tube: | 3449 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,06369 € | 257,35 € |
| Unit Price without VAT: | 3,06369 € |
|---|---|
| Unit Price with VAT: | 3,64579 € |

