
ISL54003IRTZ | |
|---|---|
DigiKey Part Number | 2156-ISL54003IRTZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54003IRTZ |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 20-TQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Intersil | Features Depop, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-TQFN (4x4) |
Output Type 1-Channel (Mono) with Stereo Headphones | Package / Case 20-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 1.23W x 1 @ 8Ohm; 215mW x 2 @ 16Ohm |
| Tube: | 2027 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,98023 € | 255,45 € |
| Unit Price without VAT: | 1,98023 € |
|---|---|
| Unit Price with VAT: | 2,35647 € |

