
ISL54000IRTZ | |
|---|---|
DigiKey Part Number | 2156-ISL54000IRTZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL54000IRTZ |
Description | AUDIO AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-TQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Intersil | Features Depop, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-TQFN (4x4) |
Output Type 2-Channel (Stereo) | Package / Case 20-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 1.23W x 2 @ 8Ohm |
| Tube: | 8879 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,75083 € | 253,87 € |
| Unit Price without VAT: | 1,75083 € |
|---|---|
| Unit Price with VAT: | 2,08349 € |

