
ISL5239KI | |
|---|---|
DigiKey Part Number | 2156-ISL5239KI-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5239KI |
Description | CONSUMER CIRCUIT, PBGA196 |
Customer Reference | |
Detailed Description | RF IC 196-BGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | - | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-BGA (12x12) |
| Bag: | 2691 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 85,93000 € | 257,79 € |
| Unit Price without VAT: | 85,93000 € |
|---|---|
| Unit Price with VAT: | 102,25670 € |

