
ISL5123IB | |
|---|---|
DigiKey Part Number | 2156-ISL5123IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5123IB |
Description | IC SWITCH SPDT X 1 20OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 35ns, 30ns |
Manufacturer Intersil | Charge Injection 5pC |
Packaging Bag | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -105dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 12V |
| Bag: | 7395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,97665 € | 256,86 € |
| Unit Price without VAT: | 0,97665 € |
|---|---|
| Unit Price with VAT: | 1,16221 € |

