
ISL45042IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL45042IRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL45042IRZ |
Description | CONSUMER CIRCUIT, PDSO8 |
Customer Reference | |
Detailed Description | Video Calibrator IC 8-TDFN (3x3) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Calibrator | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) |
| Bulk: | 6960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 253 | 1,02411 € | 259,10 € |
| Unit Price without VAT: | 1,02411 € |
|---|---|
| Unit Price with VAT: | 1,21869 € |

