
ISL4486IB | |
|---|---|
DigiKey Part Number | 2156-ISL4486IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL4486IB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 40 mV |
Manufacturer Intersil | Data Rate 40Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full |
| Tube: | 10895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,23526 € | 254,82 € |
| Unit Price without VAT: | 2,23526 € |
|---|---|
| Unit Price with VAT: | 2,65996 € |

