
ISL43L841IRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL43L841IRZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43L841IRZ-T |
Description | IC SWITCH SP4TX2 480MOHM 16TQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 480mOhm (Typ) 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 480mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 24ns | |
-3db Bandwidth | - | |
Charge Injection | -65pC | |
Channel Capacitance (CS(off), CD(off)) | 62pF, 218pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
| Bulk: | 5968 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,57153 € | 257,15 € |
| Unit Price without VAT: | 3,57153 € |
|---|---|
| Unit Price with VAT: | 4,25012 € |

