
ISL43L840IVZ | |
|---|---|
DigiKey Part Number | 2156-ISL43L840IVZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43L840IVZ |
Description | IC SWITCH SP4TX2 750MOHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
Category | Charge Injection -96pC |
Manufacturer Intersil | Channel Capacitance (CS(off), CD(off)) 62pF |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 4nA |
Part Status Active | Crosstalk -100dB @ 100kHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 750mOhm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 120mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V |
| Bulk: | 3891 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,91226 € | 254,33 € |
| Unit Price without VAT: | 1,91226 € |
|---|---|
| Unit Price with VAT: | 2,27559 € |


