
ISL43L840IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL43L840IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL43L840IRZ |
Description | IC SWITCH SP4T X 2 750MOHM 16QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 750mOhm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 1.6V ~ 3.6V |
Manufacturer Intersil | Charge Injection -96pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 62pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 4nA |
Switch Circuit SP4T | Crosstalk -100dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 16-QFN (3x3) |
| Tube: | 6746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,45054 € | 255,34 € |
| Unit Price without VAT: | 3,45054 € |
|---|---|
| Unit Price with VAT: | 4,10614 € |

